SRBPPQBRKT

Heilind Number:PANSRBPPQBRKT
Manufacturer:Panduit
Manufacturer Number:SRBPPQBRKT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Patch Panel Strain Relief Bar with Quick Release Bracket mounts directly to patch panels. Includes cable ties.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SRBPPQBRKT
Color:Black
Overall Width:17.65 in, 448.3 mm
Overall Height:1.72 in, 43.7 mm
Overall Depth:5.6 in, 142.2 mm
Overall Length:5.6 in, 142.2 mm
Material:CRS
Product:Patch Panel Accessories
Product Type:Strain Relief Bars
SKU:PANSRBPPQBRKT

Detailed Description

Ensure secure cable management with our Patch Panel Strain Relief Bar with Quick Release Bracket. Designed to mount directly to patch panels, this essential accessory guarantees a tidy and organized setup. Crafted from durable black CRS material, it offers reliable support for your network connections. Included cable ties make installation a breeze, while its generous dimensions of 17.65 inches in width, 1.72 inches in height, and 5.6 inches in depth provide ample space for cable management. Perfect for maintaining the integrity of your Ethernet and fiber optic connections, this strain relief bar is a must-have for any professional networking environment.