SRBS19BL-XY

Heilind Number:PANSRBS19BL-XY
Manufacturer:Panduit
Manufacturer Number:SRBS19BL-XY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Strain relief bar, straight; to support and manage cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SRBS19BL-XY
Color:Black
Overall Width:19 in, 482.6 mm
Overall Height:.4 in, 10.2 mm
Overall Depth:.24 in, 6.1 mm
Overall Length:.24 in, 6.1 mm
Material:Steel
Product:Patch Panel Accessories
Product Type:Strain Relief Bars
SKU:PANSRBS19BL-XY

Detailed Description

Organize and support your cables efficiently with our Strain Relief Bar, a crucial accessory for maintaining cable integrity. Crafted from durable steel in sleek black, this straight bar measures 19 inches in width, providing ample space for cable management. With a slim profile of just 0.4 inches in height and 0.24 inches in depth, it offers a discreet yet effective solution for organizing your setup. Designed for use with patch panels, this strain relief bar ensures a secure and tidy installation, making it an essential component for any networking or telecommunications environment. Rest easy knowing your cables are properly supported with this reliable accessory.