| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRM19CMV3 |
| Color: | Black |
| Overall Width: | 19.24 in, 488.7 mm |
| Product Type: | 2-Post Rack Accessories |
| Number of Rack Units: | 3 |
| Static Load Capacity: | 200 lbs |
| SKU: | PANSRM19CMV3 |
SRM19CMV3
| Heilind Number: | PANSRM19CMV3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SRM19CMV3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit Rack Mount Cantilevered Shelf mounts test gear, computer equipment and small networking devices on any EIA 19in (483mm) 2 post rack or 23in (584mm) 2 post rack with PEB1 or PEB2 extender brackets. The two-piece shelf mounts to the front and back of 2 post EIA racks. The vented shelf allows for maximum air flow. Aluminum, 3 RU, 200 lb load capacity, Black, 1pc.
More >>Specifications
Detailed Description
Organize your networking equipment efficiently with the Panduit Rack Mount Cantilevered Shelf. Designed to fit seamlessly onto any EIA 19in or 23in 2 post rack with PEB1 or PEB2 extender brackets, this shelf is perfect for mounting test gear, computer equipment, and small networking devices. Its two-piece construction allows for secure attachment to the front and back of the rack, while the vented design promotes optimal airflow. With a sturdy aluminum build and a 3 RU capacity, it can support up to 200 lbs of equipment. Keep your workspace neat and organized with this essential rack accessory.

