| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRM19FM1 |
| Color: | Black |
| Overall Width: | 19 in, 483 mm |
| Product Type: | 2-Post Rack Accessories |
| Number of Rack Units: | 1 |
| Static Load Capacity: | 45 lbs |
| SKU: | PANSRM19FM1 |
SRM19FM1
| Heilind Number: | PANSRM19FM1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SRM19FM1 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
The Panduit Rack Mount Shelf mounts test gear, computer equipment and small networking devices on 3in (76mm) or 6in (152mm) channel 2 post racks. The one-piece shelf mounts to the front of EIA racks. Steel, 1 RU, 45 lb load capacity, Black, 1pc.
More >>Specifications
Detailed Description
Easily mount test gear, computer equipment, and small networking devices on 3in or 6in channel 2 post racks with the Panduit Rack Mount Shelf. This one-piece shelf, designed for front EIA racks, offers convenient organization and accessibility. Constructed from durable steel with a 1 RU design, it can support up to 45 lbs of equipment. Its sleek black finish adds a professional touch to any setup. Perfect for optimizing space and functionality in your network or workspace.

