SSB2S-M0

Heilind Number:PANSSB2S-M0
Manufacturer:Panduit
Manufacturer Number:SSB2S-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sta-Strap® Bow-Ty cable ties, standard cross section, 6.8 (172mm) length, weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SSB2S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:172 mm, 6.8 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:1.25 in, 32 mm
Tensile Strength:133 N, 30 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.6 mm
SKU:PANSSB2S-M0

Detailed Description

Secure your cables with ease using our Sta-Strap® Bow-Ty™ cable ties. Designed for reliable fastening, these ties feature a standard cross section and a length of 6.8 inches, perfect for a variety of applications. Made from weather-resistant nylon 6.6 in sleek black, they can withstand temperatures ranging from -60°C to 85°C, ensuring durability in diverse environments. With a maximum bundle diameter of 1.25 inches and a strong tensile strength of 30 lbs, these ties are ideal for organizing and securing cables in both indoor and outdoor settings. Their releasable design allows for convenient adjustments, while their compliance with RoHS standards guarantees environmental responsibility. Upgrade your wire and cable management with these high-quality cable ties.