| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSC2S-S6-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 187 mm, 7.4 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSC2S-S6-M0 |
SSC2S-S6-M0
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® clamp tie. This standard cross section tie features a #6 (M3) screw for sturdy fastening, with a generous 7.4-inch length to accommodate various bundling needs. Crafted from weather-resistant black nylon 6.6, it can withstand temperatures ranging from -60°C to 185°C, making it ideal for outdoor use. With a maximum bundle diameter of 1.75 inches, it offers versatility for organizing cables of different sizes. Its impressive tensile strength of 222 N (50 lb) ensures reliable performance, while its releasable design allows for convenient adjustments. RoHS compliant and suitable for a wide range of applications, this clamp tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

