| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSC4H-S25-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 15.6 in, 395 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSC4H-S25-D |
SSC4H-S25-D
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® clamp tie. Designed with a light-heavy cross section and a 1/4 (M6) screw, this tie offers reliable fastening for various applications. Made of durable nylon 6.6 in a natural finish, it provides both strength and flexibility. With a generous length of 15.6 inches (395mm) and a maximum operating temperature of 185°F (85°C), it is ideal for indoor use. The tie can accommodate bundles up to 4 inches (102mm) in diameter, with a impressive tensile strength of 120 lbs (534N). RoHS compliant, it meets international standards for environmental responsibility. Trust in our releasable cable and wire ties for efficient wire management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


