| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSC4H-S25-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 15.6 in, 395 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 120 N, 534 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSC4H-S25-D0 |
SSC4H-S25-D0
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® clamp tie, designed for light to heavy cross sections. With a durable 1/4 (M6) screw and a generous 15.6-inch length, this tie is perfect for outdoor use, thanks to its weather-resistant nylon 6.6 construction. In sleek black, it blends seamlessly into any environment. Operating efficiently in temperatures ranging from -60 °C to 185 °F, it offers reliable performance in diverse conditions. Its impressive tensile strength of 120 N (534 lb) ensures that your bundles stay firmly in place, with a maximum bundle diameter of 102 mm (4 in). Whether for professional or personal use, this tie is a must-have for organizing cables with convenience and durability. Rest assured, it's also RoHS compliant, meeting stringent environmental standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

