| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSM2S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 170 mm, 6.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3368-1-9B |
| SKU: | PANSSM2S-C |
SSM2S-C
Specifications
Detailed Description
Easily manage and organize cables with our Sta-Strap® marker tie, designed for flag/wrap applications. Made from durable nylon 6.6 material, this releasable tie features a standard cross section and a convenient 6.7-inch length. With a natural color and RoHS compliance, it's perfect for indoor use. Operating efficiently in temperatures ranging from -60°C to 185°C, it offers versatility and reliability. The tie's impressive tensile strength of 222N (50lb) ensures secure bundling of cables, with a maximum bundle diameter of 45mm. Ideal for various wire and cable management tasks, it's a must-have tool in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download | |||

