| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSM2S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 170 mm, 6.7 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSM2S-D0 |
SSM2S-D0
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® marker tie. Designed for flag/wrap applications, this releasable tie features a standard cross section and a durable 6.7-inch length, making it perfect for organizing cords in any setting. Crafted from weather-resistant nylon 6.6 in a sleek black finish, it can withstand temperatures ranging from -60°C to 185°C, ensuring reliable performance in diverse environments. With a maximum bundle diameter of 1.75 inches and a robust tensile strength of 50 lbs, it provides secure fastening for your wires. Suitable for indoor use, this RoHS-compliant tie guarantees both efficiency and environmental responsibility in your cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download | |||

