| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSPM4H-L300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1.03 in, 26.2 mm |
| Overall Length: | 14.8 in, 375.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSPM4H-L300 |
SSPM4H-L300
| Heilind Number: | PANSSPM4H-L300 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SSPM4H-L300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting devises. Plus, with heat stabilized weather-resistant Nylon material, it's ideal for high-vibration, high-UV environments up to 239 degrees. No center pilot, Heavy cross section, 14.8, Tensile Strength: 534, black, 50pc.
More >>Specifications
Detailed Description
Sta-Strap® Cable Ties offer a seamless solution for securing cables, with a unique design that eliminates the need for separate fasteners. Crafted from heat-stabilized, weather-resistant Nylon material, these ties are perfect for high-vibration, high-UV environments, withstanding temperatures up to 239 degrees. Featuring a heavy cross-section and impressive tensile strength, they provide reliable and durable cable management. With a sleek black finish and a pack of 50 pieces, they are ideal for various applications. These ties, with their robust construction and ease of use, make cable organization efficient and hassle-free, whether indoors or outdoors. Rest assured, they are RoHS compliant, meeting environmental standards for peace of mind. Elevate your wire and cable management with these versatile and dependable Sta-Strap® Cable Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

