| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SSPM4HLP-TL300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1.03 in, 26.2 mm |
| Overall Length: | 14.8 in, 375.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSSPM4HLP-TL300 |
SSPM4HLP-TL300
| Heilind Number: | PANSSPM4HLP-TL300 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SSPM4HLP-TL300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting devises. Plus, with heat stabilized weather-resistant Nylon material, it's ideal for high-vibration, high UV environments up to 239 degrees. Center pilot, Heavy cross section, 14.8, Tensile Strength: 534, black, 250pc.
More >>Specifications
Detailed Description
Secure your cables with ease using Sta-Strap® Cable Ties, designed for direct attachment to chassis or panels without additional fasteners. Crafted from heat stabilized Nylon, these ties are perfect for high-vibration, high UV environments with a temperature range of -60°C to 115°C. Featuring a center pilot and heavy cross section, they offer reliable durability with a tensile strength of 534 N. In a sleek black color and with 250 pieces per pack, these cable ties are essential for outdoor applications, meeting RoHS compliance for environmentally-conscious practices. Keep your cables organized and secure with these dependable fastening solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

