| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST2H-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST2H-D |
SST2H-D
Specifications
Detailed Description
Secure and organize cables effortlessly with our Sta-Strap® releasable cable tie. Crafted from durable nylon 6.6 in a natural hue, this tie boasts a light-heavy cross section, ensuring reliable fastening for various applications. With a generous length of 8.0 inches (203mm) and an overall width of .3 inches (7.6mm), it accommodates sizable cable bundles with ease. Operating efficiently in temperatures ranging from -60°C to 185°F (-76°C to 85°C), it is suitable for indoor use. The tie offers a maximum tensile strength of 120 lb (534 N), guaranteeing secure bundling. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for wire and cable management, this releasable tie is a must-have for any professional setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

