| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST2I-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 206 mm, 8.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST2I-C |
SST2I-C
Specifications
Detailed Description
Keep cables organized and secure with our Sta-Strap® releasable cable tie. Designed for easy installation and removal, this intermediate cross section tie has a durable nylon 6.6 construction in a natural color. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. The 8.1-inch length and 0.14-inch width accommodate various cable sizes, while the 40 lb tensile strength ensures reliable performance. RoHS compliant and perfect for indoor use, this cable tie is an essential wire and cable management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

