| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST2I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 206 mm, 8.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST2I-M |
SST2I-M
Specifications
Detailed Description
Enhance cable organization with our Sta-Strap® releasable cable tie, ideal for securing wires and cords in indoor environments. Crafted from durable nylon 6.6, this intermediate cross-section tie offers a secure hold with a maximum tensile strength of 40 lb (178 N). Its 8.1-inch length and .14-inch width accommodate bundles up to 2 inches in diameter, providing versatile bundling solutions. Designed for convenience, the tie can be easily released and reused as needed. With a wide operating temperature range from -60°C to 85°C (-76°F to 185°F), it ensures reliable performance in various conditions. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Ideal for a range of applications, this natural-colored cable tie comes in a bulk package, making it a practical choice for cable and wire management tasks. Elevate your organization with the efficiency and durability of this high-quality cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

