| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST2S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 172 mm, 6.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 45 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-9 |
| SKU: | PANSST2S-C |
SST2S-C
Specifications
Detailed Description
Secure and organize cables effortlessly with our Sta-Strap® cable tie, designed for easy release and reusability. Made from durable nylon 6.6 in a natural hue, it offers reliability in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures optimal performance in various conditions. Measuring 6.7 inches in length and 4.6mm in width, it accommodates bundles up to 1.75 inches in diameter, with a strong tensile strength of 222N (50lb). Compliant with RoHS standards, this cable tie is an essential tool in wire and cable management, perfect for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

