| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST3I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 11 in, 279 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76 mm |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST3I-M |
SST3I-M
Specifications
Detailed Description
Easily manage your cables with our Sta-Strap® releasable cable tie, designed for convenient organization. Made of durable nylon 6.6, this tie boasts a natural finish and an intermediate cross section for reliable performance. With an 11-inch length and a maximum bundle diameter of 3 inches, it's perfect for securing larger cables. Its 40 lb tensile strength ensures a secure hold, while its operating temperature range of -60°C to 85°C makes it suitable for various environments. This bulk package contains multiple ties for your convenience, ideal for indoor use. Keep your wires tidy and secure with our high-quality cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download | |||

