| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST3S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 11 in, 279 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST3S-C0 |
SST3S-C0
Specifications
Detailed Description
Secure cables and wires effortlessly with our Sta-Strap® releasable cable tie, designed for outdoor use. Made from durable weather-resistant nylon 6.6 in a sleek black finish, these ties are built to withstand extreme temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 3 inches and a tensile strength of 50 lbs (222 N), they offer reliable fastening for various applications. The 11-inch length and 4.6mm width provide ample room for bundling, while the easy-release mechanism allows for convenient adjustments. RoHS compliant, these cable ties are not only high-performing but also environmentally friendly. Perfect for efficient wire and cable management in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download | |||

