| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST4S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 14.7 in, 375 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.4 mm, 4 in |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-9 |
| SKU: | PANSST4S-C |
SST4S-C
| Heilind Number: | PANSST4S-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SST4S-C |
| ECAD Model: |
Description:
Sta-Strap® cable tie, releasable, standard cross section, 15.0 (381mm) length, nylon 6.6, natural, standard package.
More >>Specifications
Detailed Description
Keep your cables organized with our Sta-Strap® cable tie. This releasable tie features a standard cross section and is made of durable nylon 6.6 in a natural color. With a length of 15.0 inches, it offers ample space for bundling cables securely. Operating smoothly in temperatures ranging from -60°C to 85°C, it's suitable for indoor use. The tie has a maximum bundle diameter of 4 inches and a tensile strength of 40 lbs, ensuring reliable performance. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for managing wires and cables in various settings, this cable tie is a versatile and essential tool in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

