| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST4S-C0 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 14.7 in, 375 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 101.4 mm, 4 in |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST4S-C0 |
SST4S-C0
Specifications
Detailed Description
Easily secure and release cables with our Sta-Strap® Cable Tie. Designed for convenience, this tie features a standard cross section and a generous 15.0-inch length, ensuring versatility in various applications. Crafted from weather-resistant nylon 6.6 in sleek black, it guarantees durability and reliability, even in outdoor settings. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for use in a wide range of environments. The 0.14-inch width and 14.7-inch overall length provide ample space for bundling cables, with a maximum bundle diameter of 4 inches. Boasting a tensile strength of 40 lb, it offers secure fastening for peace of mind. Whether for indoor or outdoor use, this cable tie is a must-have for efficient wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

