| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST8H-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 27.5 in, 699 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST8H-D0 |
SST8H-D0
Specifications
Detailed Description
Secure and release with ease using our Sta-Strap® Cable Tie, designed for versatile cable management. Made of durable weather-resistant nylon 6.6, this black tie is perfect for outdoor use, withstanding temperatures ranging from -60°C to 85°C. With a length of 27.5 inches and a maximum bundle diameter of 8 inches, it offers ample space for organizing cables. Its light-heavy cross-section design and impressive tensile strength of 120 lb ensure reliable performance. RoHS compliant, it's an environmentally friendly choice for your wire and cable management needs. Perfect for industrial and outdoor applications, this releasable cable tie comes in a convenient bulk package for efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

