| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST8H-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 27.5 in, 699 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-6-11 |
| SKU: | PANSST8H-D30 |
SST8H-D30
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® cable tie. Crafted from durable heat stabilized nylon 6.6, this releasable tie features a light-heavy cross section, making it ideal for a variety of applications. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it ensures reliable performance in diverse environments. Measuring 27.5 inches in length and .3 inches in width, it can accommodate bundles up to 8 inches in diameter. With a strong tensile strength of 120 lbs, you can trust it to keep your cables organized. Perfect for indoor use, it's an essential tool for wire and cable management.

