| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST8H-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 27.5 in, 699 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-6-9 |
| SKU: | PANSST8H-L |
SST8H-L
Specifications
Detailed Description
Discover the ultimate solution for securing and organizing cables with our Sta-Strap® cable tie. Designed for convenience, this releasable tie features a light-heavy cross section and a generous length of 27.5 inches, perfect for a variety of applications. Crafted from durable nylon 6.6 in a natural finish, it offers reliable performance in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures suitability for diverse settings. The tie boasts a maximum bundle diameter of 8 inches and a robust tensile strength of 120 lb, providing secure fastening. RoHS compliant and featuring part aliases for easy identification, it's a must-have for efficient wire and cable management. Elevate your organization game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

