| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SST8H-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 27.5 in, 699 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 120 lb, 534 N |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSST8H-L0 |
SST8H-L0
Specifications
Detailed Description
Secure your cables with ease using our Sta-Strap® cable tie, designed for convenient and efficient organization. With a releasable feature, it offers flexibility for adjustments as needed. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this cable tie is perfect for outdoor use. Its sturdy construction can withstand temperatures ranging from -60°C to 85°C, ensuring durability in various environments. The 27.5-inch length and 0.3-inch width provide ample space for bundling, with a maximum bundle diameter of 8 inches. With a high tensile strength of 120 lb, you can trust it to securely hold your cables in place. RoHS compliant and part of our Releasable Cable & Wire Ties collection, it meets industry standards for quality and sustainability. Perfect for wire and cable management, this cable tie is a reliable solution for your bundling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

