| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ST3EH |
| Product: | Cable Tie Installation Tools |
| Product Type: | Cable Tie Tool |
| SKU: | PANST3EH |
ST3EH
| Heilind Number: | PANST3EH |
| Manufacturer: | Panduit |
| Manufacturer Number: | ST3EH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie tool in blue (handles) installs light-heavy, heavy, and extra-heavy cross-section cable ties. It features durable all-steel construction with comfortable rubber handles. Weighing 9 oz. (256g), it is sold individually.
More >>Specifications
Detailed Description
Effortlessly tackle cable tie installations with our Cable Tie Tool in striking blue. Designed for light-heavy, heavy, and extra-heavy cross-section ties, this tool is a must-have for efficient wire and cable management. Made with durable all-steel construction and featuring comfortable rubber handles, it ensures a secure and comfortable grip during use. Weighing just 9 oz. (256g), it is lightweight and easy to handle. Say goodbye to fumbling with ties and streamline your workflow with this essential tool, sold individually for your convenience.

