| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit STH2 |
| Product: | Cable Tie Installation Tools |
| Product Type: | Cable Tie Tool |
| SKU: | PANSTH2 |
STH2
| Heilind Number: | PANSTH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | STH2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie tool in red installs standard, heavy-standard, light-heavy, and heavy cross-section cable ties. It is an inexpensive, maintenance-free, all-purpose tool with an ergonomic handle design and short handle span. It also features a top-loading feature for right- or left-handed users. Weighing 2.5 oz. (71g), it is sold individually.
More >>Specifications
Detailed Description
Effortlessly streamline your cable tie installations with our vibrant red cable tie tool. This versatile device is compatible with standard, heavy-standard, light-heavy, and heavy cross-section cable ties, catering to all your bundling needs. Designed for convenience, it boasts an ergonomic handle and a compact span for comfortable use. Its top-loading feature ensures seamless operation for both right- and left-handed individuals. Weighing a mere 2.5 oz. (71g), this tool is lightweight yet durable, making it a must-have for any cable management task. Say goodbye to cumbersome installations and hello to efficiency with this all-purpose, maintenance-free tool.

