| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit STHV |
| Product: | Cable Tie Installation Tools |
| Product Type: | Cable Tie Tool |
| SKU: | PANSTHV |
STHV
| Heilind Number: | PANSTHV |
| Manufacturer: | Panduit |
| Manufacturer Number: | STHV |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie tool in light gray and black installs light-heavy and heavy cross-section cable ties. Made with durable all-steel construction, it features a "travel stop" that helps prevent pinched fingers. Weighing 13 oz. (367g), it is sold individually.
More >>Specifications
Detailed Description
Install light-heavy and heavy cross-section cable ties with ease using our Cable Tie Tool. This essential accessory, designed in a sleek light gray and black color combination, boasts durable all-steel construction for long-lasting performance. Its unique "travel stop" feature ensures safety by preventing pinched fingers during use. Weighing just 13 oz. (367g), this tool is lightweight yet sturdy, making it a must-have for any cable management task. Sold individually, it is a convenient and reliable addition to your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | PAN-PCN-20231215-1 - Running Change. This is a running change and the new STHV tool will be available in or around 3/1/24 with these changes: 1. Tool will be packaged in a chipboard box. Overall box dimensions 8.1"" H x 4.5"" W x 1.4"" D. Includes flap with hang hole. 2. Tool markings will be printed on the tool instead of printed on a clear label applied to the tool. 3. Operating Instructions will be available online through the Install-It app 4. The new tool operates with the cutting blade closer to the top of the cable tie head to provide more of a flush cutoff instead of the long cutoff associated with the current tool. 5.New tool uses pins and E-clips instead of rivets. | Download | |||

