| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit STP28X30MBL |
| Wire Size: | 28 AWG |
| Cable Length: | 30 m |
| Jacket Color: | Black |
| Outer Diameter: | 0.185 in |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Jacket Material: | Low Smoke Zero Halogen |
| Data Transfer Rate: | 10 Gbps |
| Flammability Rating: | CM, LSZH, UL 94V-0 |
| Performance Category: | Cat6a |
| Operating Temperature: | 14 to 167 °F |
| SKU: | PANSTP28X30MBL |

