STP6X12VL

Heilind Number:PANSTP6X12VL
Manufacturer:Panduit
Manufacturer Number:STP6X12VL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit STP6X12VL
Number of Pairs:4
Cable Length:12 ft
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.24 in
Jacket Color:Violet
Operating Temperature:14 to 167 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Braid
SKU:PANSTP6X12VL