STP6X15GR

Heilind Number:PANSTP6X15GR
Manufacturer:Panduit
Manufacturer Number:STP6X15GR
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit STP6X15GR
Number of Pairs:4
Cable Length:15 ft
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.24 in
Jacket Color:Green
Operating Temperature:14 to 167 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Braid
SKU:PANSTP6X15GR