STP6X40MOR

Heilind Number:PANSTP6X40MOR
Manufacturer:Panduit
Manufacturer Number:STP6X40MOR
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit STP6X40MOR
Number of Pairs:4
Cable Length:40 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.24 in
Jacket Color:Orange
Operating Temperature:14 to 167 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
SKU:PANSTP6X40MOR