STP6X4MVL

Heilind Number:PANSTP6X4MVL
Manufacturer:Panduit
Manufacturer Number:STP6X4MVL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit STP6X4MVL
Wire Size:26 AWG
Cable Length:4 m
Jacket Color:Violet
Outer Diameter:0.24 in
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:CM, LSZH
Performance Category:Cat6a
Operating Temperature:14 to 167 °F
SKU:PANSTP6X4MVL