STPCH20MBGR

Heilind Number:PANSTPCH20MBGR
Manufacturer:Panduit
Manufacturer Number:STPCH20MBGR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit STPCH20MBGR
Number of Pairs:4
Cable Length:20 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.205 in
Jacket Color:Green
Operating Temperature:14 to 140 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:622 Mbps
Performance Category:Cat5e
Shielding Type:Foil
SKU:PANSTPCH20MBGR