| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit STPK6X10MOR |
| Number of Pairs: | 4 |
| Cable Length: | 10 m |
| Jacket Material: | Low Smoke Zero Halogen |
| Wire Size: | 26 AWG |
| Flammability Rating: | CM, LSZH |
| Outer Diameter: | 0.22 in |
| Jacket Color: | Orange |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat6a |
| SKU: | PANSTPK6X10MOR |

