STPK6X3GR

Heilind Number:PANSTPK6X3GR
Manufacturer:Panduit
Manufacturer Number:STPK6X3GR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit STPK6X3GR
Number of Pairs:4
Cable Length:3 ft
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.22 in
Jacket Color:Green
Operating Temperature:14 to 140 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
SKU:PANSTPK6X3GR