STPK6X3MYL

Heilind Number:PANSTPK6X3MYL
Manufacturer:Panduit
Manufacturer Number:STPK6X3MYL
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit STPK6X3MYL
Number of Pairs:4
Cable Length:3 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:26 AWG
Flammability Rating:CM, LSZH
Outer Diameter:0.22 in
Jacket Color:Yellow
Operating Temperature:14 to 140 °F
Connector End A:RJ45
Connector End B:RJ45
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Braid
SKU:PANSTPK6X3MYL