| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit STS2 |
| Product: | Cable Tie Installation Tools |
| Product Type: | Installer Controlled Tension and Cut-Off |
| SKU: | PANSTS2 |
STS2
| Heilind Number: | PANSTS2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | STS2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie tool in black installs miniature, intermediate, and standard cross-section cable ties. This inexpensive, maintenance-free, all-purpose tool has an ergonomic handle design and short handle span. It also features a top-loading feature for right- or left-handed users. Weighing 2.5 oz. (71g), it is sold individually.
More >>Specifications
Detailed Description
Effortlessly streamline your cable tie installations with our Cable Tie Tool in sleek black. Suitable for miniature, intermediate, and standard cross-section ties, this versatile tool offers a cost-effective and maintenance-free solution. Its ergonomic handle design and short handle span ensure comfortable use, while the top-loading feature caters to both right- and left-handed users. Weighing just 2.5 oz. (71g), it is lightweight and easy to handle. Individually sold, this all-purpose tool is a must-have for efficient wire and cable management.

