T024X000FJC-BK

Heilind Number:PANT024X000FJC-BK
Manufacturer:Panduit
Manufacturer Number:T024X000FJC-BK
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Black on white, polyolefin tape, terminal block label. Width: 0.24".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T024X000FJC-BK
Color:White
Overall Width:24 in, 6.1 mm
Overall Length:25 ft, 7.6 m
Material:Polyolefin
Ribbon Color:Black
SKU:PANT024X000FJC-BK

Detailed Description

Easily identify terminal blocks with our Black on White Polyolefin Tape. This durable label features a 0.24" width, perfect for clear and concise labeling. With an overall length of 25 feet, you'll have plenty of tape for all your labeling needs. The high-quality polyolefin material ensures longevity, while the black ribbon color on a white background provides excellent contrast for easy reading. Rest assured, this product is RoHS compliant, meeting all necessary environmental standards. Upgrade your organization with this essential labeling solution.