T024X000VPC-BK

Heilind Number:PANT024X000VPC-BK
Manufacturer:Panduit
Manufacturer Number:T024X000VPC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on white, vinyl tape. Width: 0.24".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T024X000VPC-BK
Color:White
Overall Width:24 in, 6.1 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT024X000VPC-BK

Detailed Description

Enhance organization and clarity with our Black on White Vinyl Tape. This durable labeling solution features a sleek design, with a width of 0.24", perfect for creating professional-looking labels. The high-quality vinyl material ensures longevity, making it ideal for both indoor and outdoor use. Each roll measures 25ft in length, providing ample supply for various labeling needs. Whether for home, office, or industrial use, this versatile tape is a must-have for efficient organization. With its RoHS compliance, you can trust that it meets international standards for environmental safety. Upgrade your labeling game with this essential tool.