T024X000VYC-WH

Heilind Number:PANT024X000VYC-WH
Manufacturer:Panduit
Manufacturer Number:T024X000VYC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on black, vinyl tape, 0.24".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T024X000VYC-WH
Color:Black
Overall Width:24 in, 6.1 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT024X000VYC-WH

Detailed Description

Enhance your labeling game with this sleek white on black vinyl tape, measuring 0.24 inches in width. Perfect for a variety of labeling needs, this durable tape offers a crisp, clear finish with white text on a black background. With a generous length of 25 feet, it provides ample supply for multiple projects. Crafted from high-quality vinyl, it ensures long-lasting performance. Ideal for creating professional-looking labels in any setting, it is a must-have for organization and identification purposes. Upgrade your labeling experience with this versatile and reliable vinyl tape.