T038X000C1C-BK

Heilind Number:PANT038X000C1C-BK
Manufacturer:Panduit
Manufacturer Number:T038X000C1C-BK
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Black on white, nylon cloth label tape. Width: 0.38".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T038X000C1C-BK
Color:White
Overall Width:.38 in, 9.6 mm
Overall Length:18 ft, 5.5 m
Material:Nylon Cloth
Ribbon Color:Black
SKU:PANT038X000C1C-BK

Detailed Description

Easily organize and label your items with our Black on White Nylon Cloth Label Tape. Measuring 0.38" in width and boasting a generous 18 ft length, this durable tape is perfect for a variety of labeling needs. The high-quality nylon cloth material ensures longevity, while the bold black text on a white background offers excellent visibility. Whether you're labeling files, folders, or equipment, this tape is a versatile and reliable choice. Plus, with RoHS compliance, you can trust that it meets high environmental standards. Upgrade your labeling system with this essential accessory.