T038X000VXC-BK

Heilind Number:PANT038X000VXC-BK
Manufacturer:Panduit
Manufacturer Number:T038X000VXC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on yellow, vinyl tape. Width: 0.38".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T038X000VXC-BK
Color:Yellow
Overall Width:.38 in, 9.6 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT038X000VXC-BK

Detailed Description

Enhance organization and visibility with our Black on Yellow Vinyl Tape. Perfect for labeling, this durable tape features a bold black print on a vibrant yellow background, ensuring clear and eye-catching identification. With a width of 0.38 inches and a generous length of 25 feet, it offers ample coverage for various labeling needs. Crafted from high-quality vinyl, it guarantees long-lasting performance, even in demanding environments. Ideal for use in offices, warehouses, or any workspace where efficient labeling is essential. Stay organized and efficient with this essential labeling solution.