T038X000VYC-WH

Heilind Number:PANT038X000VYC-WH
Manufacturer:Panduit
Manufacturer Number:T038X000VYC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on black, vinyl tape, 0.38".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T038X000VYC-WH
Color:Black
Overall Width:.38 in, 9.6 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT038X000VYC-WH

Detailed Description

Elevate your labeling game with this sleek and versatile vinyl tape in classic black, featuring a crisp white ribbon color for standout visibility. Measuring 0.38 inches in width and boasting a generous 25-foot length, this durable tape is perfect for a wide range of labeling needs. Whether you're organizing files, marking equipment, or creating signage, its high-quality vinyl construction ensures long-lasting performance. Plus, with its RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade to this essential labeling solution and experience the perfect blend of style and functionality.