| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T038X000YP1 |
| Color: | White |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .38 in, 9.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT038X000YP1 |
T038X000YP1
Specifications
Detailed Description
Enhance your labeling tasks with our Super-Tack continuous tape. Made from durable polyester in a pristine white shade, this 3/8 inch wide tape stretches up to 100 feet long, ensuring long-lasting use. With a maximum operating temperature of 150 °C and a minimum of -40 °C, it's suitable for various environments. Compatible with thermal transfer printers, it guarantees high-quality printing results. Perfect for labeling and identification applications, this tape is a versatile and essential tool for your workspace.

