| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T050X000VPC-BK |
| Color: | White |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 25 ft, 7.6 m |
| Material: | Vinyl |
| Ribbon Color: | Black |
| SKU: | PANT050X000VPC-BK |
T050X000VPC-BK
| Heilind Number: | PANT050X000VPC-BK |
| Manufacturer: | Panduit |
| Manufacturer Number: | T050X000VPC-BK |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance organization and labeling efficiency with our black on white vinyl tape. Measuring at 0.50" in width and 25 ft in length, this durable and versatile tape is perfect for a variety of labeling needs. The high-contrast design ensures clear visibility, while the vinyl material guarantees longevity. Whether for home, office, or industrial use, this tape is a reliable solution for all your labeling requirements.

