T050X000VQC-WH

Heilind Number:PANT050X000VQC-WH
Manufacturer:Panduit
Manufacturer Number:T050X000VQC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on blue, vinyl tape, 0.50".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T050X000VQC-WH
Color:Blue
Overall Width:5 in, 12.7 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT050X000VQC-WH

Detailed Description

Enhance your organization with our versatile White on Blue Vinyl Tape. Measuring 0.50 inches in width and extending up to 25 feet in length, this durable tape is perfect for labeling and identification. The bold white text against the vibrant blue background ensures clarity and visibility, while the high-quality vinyl material guarantees long-lasting performance. Ideal for a variety of applications, this tape is a must-have for any workspace. Elevate your labeling game with this essential product.