T050X000VWC-WH

Heilind Number:PANT050X000VWC-WH
Manufacturer:Panduit
Manufacturer Number:T050X000VWC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on red, vinyl tape.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T050X000VWC-WH
Color:Red
Overall Width:5 in, 12.7 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT050X000VWC-WH

Detailed Description

Add a vibrant touch to your labeling with this White on Red Vinyl Tape. Perfect for clear and bold marking, this tape features a striking red hue with crisp white lettering. Measuring half an inch in width and 25 feet in length, it offers ample coverage for various labeling needs. Crafted from durable vinyl, it ensures long-lasting use, while its RoHS compliance guarantees safety and environmental responsibility. Ideal for creating eye-catching and professional labels, this tape is a must-have for any organization.