| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T050X000VYC-WH |
| Color: | Black |
| Overall Width: | 5 in, 12.7 mm |
| Overall Length: | 25 ft, 7.6 m |
| Material: | Vinyl |
| Ribbon Color: | White |
| SKU: | PANT050X000VYC-WH |
T050X000VYC-WH
| Heilind Number: | PANT050X000VYC-WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T050X000VYC-WH |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and organization with our 0.50" white-on-black vinyl tape. Perfect for labeling and identification, this durable tape measures 25 ft in length and is RoHS compliant. Its high-contrast design ensures easy readability, while the strong adhesive backing makes it suitable for a variety of surfaces. Ideal for both professional and personal use, this tape is a must-have for efficient labeling tasks.

