T075X000VUC-BK

Heilind Number:PANT075X000VUC-BK
Manufacturer:Panduit
Manufacturer Number:T075X000VUC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on orange, vinyl tape. Width: 0.75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T075X000VUC-BK
Color:Orange
Overall Width:.75 in, 19 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT075X000VUC-BK

Detailed Description

Enhance visibility and organization with our Black on Orange Vinyl Tape. With a vibrant orange backdrop and bold black text, this 0.75" wide tape is perfect for labeling and identification purposes. The durable vinyl material ensures longevity, making it suitable for various environments. Measuring 25 feet in length, it offers ample coverage for your labeling needs. Ideal for both professional and personal use, this tape is a versatile tool for color-coding, marking, and organizing. Stay efficient and effective with this high-quality labeling solution.