T075X000VYC-WH

Heilind Number:PANT075X000VYC-WH
Manufacturer:Panduit
Manufacturer Number:T075X000VYC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on black, vinyl continuous tape.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T075X000VYC-WH
Color:Black
Overall Width:.75 in, 19 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT075X000VYC-WH

Detailed Description

Enhance your labeling tasks with this high-quality vinyl continuous tape in a sleek black hue. Designed for durable performance, it features a crisp white ribbon color for clear and professional results. With a width of 0.75 inches and a generous length of 25 feet, this tape is ideal for a wide range of applications. Whether you're organizing at home, in the office, or in an industrial setting, this versatile tape is a must-have. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Upgrade your labeling game with this reliable and stylish vinyl tape.